再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,118.04 (¥1,229.844) |
製品概要
Gravity analogue propane gas sensor (MQ6) For Arduino uses MQ6 probe to detect iso-butane, propane and liquefied petroleum gas (LPG). It is less sensitive with alcohol, cooking fumes and cigarette smoke. It can be used in gas leakage detecting equipment in consumer and industry applications. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino.
- 5V working voltage, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- Fast response
- Stable and long life
- Simple drive circuit
- Size is 40mm x 20mm (1.57"x0.79")
内容
Arduino Propane Gas Sensor (MQ6), Gravity Analogue Cable.
技術仕様
0
0
Arduino Development Boards
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書