製品概要
The key to a perfect result is having maximum control over your project. This Multi-Tool with interchangeable accessories and attachments will give you just that. The tool has a 360 degree soft grip for greater manoeuvrability in any position. Tackle even the smallest and most detailed tasks in awkward and tight spaces. The rotary speed is fully variable and controlled separately from the on/off switch, so you will always be able to pick up your project right where you left off. Together with the high-performance motor, the electronic feedback consistently gives you maximum force. Sand, grind, cut and more on any material with the same ease.
- High power 175W motor
- No wrench required for changing accessories
- Soft grip in all gripping areas
- Variable speed 5,000-35,000rpm
- Separate on/off switch with integrated collet lock out
内容
128 Accessories, Grip Attachment, Line & Circle Cutter, Right Angel Attachment, Cutting Guide Attachment, Shaping Platform Attachment, Flexshaft Attachment, DVD, Manual, Aluminium Carry Case
技術仕様
230V
35000rpm
-
175W
4000
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書