さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,061.32 (¥1,167.452) |
| 10+ | ¥902.22 (¥992.442) |
| 100+ | ¥766.9 (¥843.59) |
| 250+ | ¥620.59 (¥682.649) |
| 500+ | ¥615.74 (¥677.314) |
| 1000+ | ¥610.88 (¥671.968) |
製品情報
製品概要
3M™ mini-clamp common socket, 37C series accepts up to two 3M Mini-Clamp Plugs enabling space and wire savings. Power and signal splitting on the sensor wire are supported as well. All 3M Mini-Clamp Connectors utilize Insulation Displacement Technology (IDC) to allow for a simple, labour-saving, field-terminable installation process using a standard pair of pliers. The semi-transparent cover allows for quick installation inspection. 3M™ mini-clamp common socket, 37C series accepts can be used in any application where a 2:1 cable connection is needed for wires of 3-4 conductor and 26-20AWG. The connector provides a time-saving, reliable and field-installable wiring solution.
- Highly reliable branch wiring connector with easy, quick field terminability
- Socket accepts up to two Mini-Clamp Plugs
- Allows for power and signal splitting on sensor wiring
- Easy, quick and reliable IDC termination using a standard pliers
- Compatible with wire from 20 to 26AWG
- No need to strip wire insulation; saves time and helps prevent wire damage
- Branching allows for serial vs parallel processing allowing for simplified network with less wiring
- Mating latches provide a reliable interconnection in demanding applications
- Reduces maintenance work by providing higher connection reliability
- Semi-transparent cover allows for quick installation inspection
技術仕様
IDC レセプタクル
2mm
8端子
銅 合金
Mini-Clamp 37C Series
メス
2列
ケーブル マウント
金めっきを施した端子
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書