再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,192.04 (¥2,411.244) |
製品情報
製品概要
SDSQXAF-032G-GN6MA is a SanDisk extreme microSDXC™ memory card with adapter that lets you save time transferring media with read speeds of up to 190MB/s⁹ powered by SanDisk QuickFlow™ Technology¹⁰ (64GB - 1TB). Pair with the SanDisk professional PRO-READER SD and microSD™ to achieve maximum speeds (sold separately). With write speeds up to 130MB/s⁹, it’s ideal for your Android™ smartphone, action cameras, or drones. This high-performance microSD™ card handles 4K UHD video recording, Full HD video, and high-resolution photos. Plus, it’s A2-rated, so you can get fast application performance for an exceptional smartphone experience. SanDisk Extreme microSDHC™ and microSDXC™ UHS-I cards are shockproof, temperature-proof, waterproof, and X-ray-proof,4 so you can enjoy your adventures without worrying about the durability of your memory card.
- Read speed up to 100MB/s, write speed up to 60MB/s
- 2A with faster apps load
- Supplied with full size SD card adaptor
- Tested and certified to work seamlessly with Chromebooks
- Compatible with microSDHC, microSDXC, microSDHC UHS-I, and microSDXC UHS-I supporting host devices
- Operating temperature range from -25°C to 85°C
- Dimensions of microSDXC is 14.99mm x10.92x 1.02mm
内容
Card, SD adaptor.
技術仕様
MicroSDHC カード, UHS-3, クラス 10, ビデオスピードクラス 30
-
85°C
0
32GB
-25°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書