製品情報
製品概要
PIRELAY is an v2 relay shield for Raspberry Pi. It is developed with the potential to control 4 appliances and loads up to 250V AC/ 7A, and 30V DC/ 10A to provide a way to control the high voltage/current devices. It helps the user to enhance the intelligence of the appliances. It comprises an “Optocoupler” that allows the circuit to transmit an electrical signal between two isolated circuits through light energy. Optocoupler helps the user to prevent the high voltages in one part of the circuit from affecting the other part of the circuit which provides safety to the system. It provides a better connection of PiRelay V2 with the Raspberry Pi that gets enabled from the standardized shield form factor. One can enable the IoT technology of their home appliances using PiRelay V2 which will make their life efficient.
- Suitable for controlling up to four appliances with integrated LED status indicators
- Supports loads up to 240V AC/7A, 125V DC/10A
- Directly control PiRelay through the dedicated Mobile App
- Standardized shield shape & design
- Compatible with Raspberry Pi (40 pins GPIO compatibility)
- LED working status indicators for each relay
- 40 pins stacking header for accessing GPIO
注意
Note: Raspberry Pi shown for illustration purposes only, not included.
技術仕様
0
Raspberry Pi Boards
0
リレー シールド
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書