さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥339.49 (¥373.439) |
| 10+ | ¥214.83 (¥236.313) |
| 25+ | ¥204.81 (¥225.291) |
| 50+ | ¥194.79 (¥214.269) |
| 100+ | ¥184.78 (¥203.258) |
| 500+ | ¥158.06 (¥173.866) |
製品概要
PL-001L-BK is a PL series pyroelectric infrared sensor. It has a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. Typical applications include human presence detection sensing for energy saving functions in contact less switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
- Lens not required
- A lens can be attached to the sensor
- Wide view angle up to ±60 degrees (lensless)
- View angle up to ±37/±28 degrees (with lens)
- Detection possible through glass or resin
- Low power consumption, down in the µA range
- Excellent radio wave performance in high-frequency band
- Compact and low profile (5.0 x 4.8 x 1.7mm)
- Black colour
技術仕様
レンズ
0
Kemet PL シリーズ 焦電型 赤外線 センサ
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書