3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥98.16 (¥107.976) |
| 10+ | ¥62.79 (¥69.069) |
| 100+ | ¥60.06 (¥66.066) |
| 500+ | ¥57.87 (¥63.657) |
製品情報
製品概要
PI4ULS5V202XVEX is a 2-bit configurable dual supply bidirectional auto sensing translator that does not require a directional control pin. The A and B ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both the VCCA and VCCB supply rails are configurable from 1.2V to 5.5V. This allows voltage logic signals on the VCCA side to be translated into lower, higher or equal value voltage logic signals on the VCCB side, and vice-versa. The translator has integrated 10kohm pull-up resistors on the I/O lines. The integrated pull-up resistors are used to pull-up the I/O lines to either VCCA or VCCB. The PI4ULS5V202 is an excellent match for open-drain applications such as the I2C communication bus. Typical applications include I2C, SMBus, MDIO, low voltage ASIC level translation, mobile phones, PDAs and camera.
- VCCA can be less than, greater than or equal to VCCB
- High-speed with 20Mb/s data rate for push-pull application
- High-speed with 2Mb/s data rate for open-drain application
- No direction-control signal needed, low bit-to-bit skew
- Non-preferential power-up sequencing
- ESD protection exceeds 8KV HBM per JESD22- A114
- Propagation delay (driving A/B) is 15ns at VCCA= 1.8V, VCCB=2.8V
- Part-to-part skew is 5ns max at VCCA= 1.8V, VCCB=2.8V
- U-DFN1616-8 package
- Operating temperature range from -40 to 85°C
技術仕様
2入力
300ns
UDFN
1.2V
-40°C
双方向 電圧 レベル トランスレータ
-
0
-
8ピン
UDFN
5.5V
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書