さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥261.58 (¥287.738) |
| 10+ | ¥221.51 (¥243.661) |
| 50+ | ¥205.92 (¥226.512) |
| 100+ | ¥190.34 (¥209.374) |
| 250+ | ¥177.27 (¥194.997) |
製品情報
製品概要
PI4MSD5V9546ALEX is a quad bidirectional translating switch controlled via I2C bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCx/SDx channel or combination of channels can be selected, determined by the contents of the programmable control register. An active LOW reset input allows the PI4MSD5V9546A to recover from a situation where one of the downstream buses is stuck in a LOW state. Pulling the RESET pin LOW resets the I2C bus stat machine and cause all the channels to be deselected as does the internal Power-On Reset (POR) function. The pass gates of the switches are constructed such that the VCC pin can be used to limit the maximum high voltage which is passed by the PI4MSD5V9546A. This allows the use of different bus voltages on each pair, so that 1.2V, 1.8V or 2.5V or 3.3V parts can communicate with 5V parts without any additional protection. External pull-up resistors pull the bus up to the desired voltage level for each channel.
- 1-of-4 bidirectional translating multiplexer, I2C-bus interface logic, all I/O pins are 5V tolerant
- Operating power supply voltage range from 1.65V to 5.5V
- Allows voltage level translation between 1.2V, 1.8V, 2.5, 3.3V and 5V buses
- Low standby current, low Ron switches, channel selection via I2C bus
- Power-up with all multiplexer channels deselected, capacitance isolation when channel disabled
- No glitch on power-up, supports hot insertion, 5V Tolerant inputs, 0Hz to 400KHz clock frequency
- ESD protection exceeds 8000V HBM per JESD22-A114, and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- Operating temperature range from -40 to +85°C
- 16-pin, 173mil wide (TSSOP) package
技術仕様
4チャネル
マルチプレクサ
マルチプレクサ
70ohm
TSSOP
1.65V
-40°C
-
0
PI4MSD5V9546A
-
4:1
TSSOP
16ピン
5.5V
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書