さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥234.45 (¥257.895) |
製品情報
製品概要
PI3USB42ZMEX is a USB2.0 high-speed signal switch with Bus short protection. It is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high speed USB 2.0. It offers overvoltage protection per the USB2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Bus. Application includes route signals for USB 2.0, cell phone, PDA, digital camera and notebook, LCD monitor, TV, set-top box, portable device.
- USB 2.0 compliant (high speed and full speed), low bit-to-bit skew
技術仕様
高速 SPDT USB スイッチ
1.8V
UQFN
480Mbps
-40°C
-
0
USB 2.0
4.5V
10ピン
1ポート
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書