さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,014,890.69 (¥1,116,379.759) |
製品概要
6102-256 is a Fluke Calibration 6102 micro-bath. With a 48mm (1.9" diameter, 140mm (5.5-") deep tank, a Micro-Bath can calibrate any type of sensor including short, square, or odd-shaped sensors. The problems of fit and immersion are virtually eliminated by using a fluid medium rather than a dry-block calibrator. Micro-Bath is a perfect for liquid-in-glass and bimetal thermometers. The micro-bath has RS-232 port and can be used with MET/TEMP II software. It also includes contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust, and over-temperature safety cutout.
- Ranges from –30°C to 200°C
- ±0.25°C accuracy
- World’s smallest portable calibration baths
- Calibrates sensors of any size or shape
- 14 x 26 x 20cm (5.5 x 10.38 x 8") size
- Well size of 64mm dia x 140mm deep (2.5 x 5.5") (working area is 48mm [1.9"] in diameter)
- Power of 115V AC (±10%), 2.3A or 230V AC (±10%), 1.1A, switchable, 50/60 Hz, 270W
- Operating temperature range from 5°C to 45°C
内容
Fluke calibration 6102 micro-bath, Transport seal lid, 2082-M test lid.
注意
Standard certified calibration service available for this product. Visit our calibration page for more details.
技術仕様
温度
140mm
± 0.25°C
5°C
-
260mm
200mm
4.5kg
45°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書