さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥683.79 (¥752.169) |
| 10+ | ¥568.58 (¥625.438) |
| 25+ | ¥527.59 (¥580.349) |
| 100+ | ¥474.85 (¥522.335) |
| 490+ | ¥429.33 (¥472.263) |
| 980+ | ¥414.13 (¥455.543) |
| 2940+ | ¥394.98 (¥434.478) |
製品情報
製品概要
MAX32670GTL+ is an Darwin family MAX326xx series microcontroller. It is an ultralow-power, cost-effective, high-reliability 32-bit microcontroller enabling designs with complex sensor processing without compromising battery life. They combine a flexible and versatile power management unit with the powerful Arm® Cortex®-M4 processor with a FPU. The device integrates up to 384KB of flash and 160KB of SRAM to accommodate application and sensor code. ECC, capable of SEC-DED, is implemented over the entire flash, RAM, and cache to ensure ultra-reliable code execution for demanding applications. Additional features such as the two windowed watchdog timers with fully flexible and independent clocking have been added to further enhance reliable operation. Brownout detection ensures proper operation during power down/power-up events and unexpected supply transients. Multiple high-speed peripherals such as 3.4MHz I2C, 50MHz SPI, and 4MBd UARTs are included to maximize communication bandwidth.
- 100MHz Arm Cortex-M4 MCU with FPU for efficient performance
- Wide supply range with single or dual-supply operation
- Ultra-low-power modes with full memory retention
- Multiple internal and external clock sources supported
- Power management maximizes uptime for battery applications
- AES 128/192/256 hardware acceleration engine
- Secure boot and 32-Bit CRC acceleration engine
- Wide operating temperature range from -40°C to +105°C
- Available in 40 pin TQFN-EP package
注意
ADI 製品は、顧客による使用のみを許可(および販売)されており、第三者に再販または譲渡することはできません。
技術仕様
DARWIN Family MAX326xx Series Microcontrollers
32ビット
384KB
TQFN
CAN, イーサネット, I2C, SPI, UART
-
855mV
-40°C
表面実装
MAX326xx
0
ARM Cortex-M4F
100MHz
40ピン
31I/O
160KB
-
1.155V
105°C
DARWIN
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書