さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥657,448.14 (¥723,192.954) |
製品情報
製品概要
MTI-680G is a RTK enabled GNSS/INS with a ruggedized housing featuring IP68 protection against environmental influences. Building on the proven Xsens MTi 600-series technology it enables a robust and easy to use cm-level positioning and orientation tracking for outdoor applications. It features a incredibly powerful onboard u-blox ZED F9 RTK GNSS receiver to provide superior positioning performance. It is designed for easy integration and seamless interfacing with other equipment. It is supported by the MT Software Suite which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms including ROS.
- Input voltage range from 4.5 to 24V, <1W typical power consumption
- Standard full range from 300 to 1250hPa, total RMS noise is 1.2Pa
- Aluminium casing material, mounting orientation : no restriction, full 360° in all axes
- CAN, RS232 interfaces, 1ppm clock drift, Gyro/Acc/Mag/Bar/GNSS built-in-self test
- 1cm+1ppm CEP position, 0.05m/s RMS velocity
- 2000deg/s standard full range, 520Hz bandwidth (-3dB)
- 0.007°/s/√Hz noise density, 0.1°/s/g g-sensitivity (calibr.)
- 1mG total RMS noise, 0.2% non-linearity, 0.25mG resolution
- Operating temperature range from -40 to 85°C
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ, 3軸 磁力計, 3軸 バロメーター
X, Y, Z
モジュール
モジュール
± 10g
-
-40°C
MTi 600
加速度センサ, ジャイロスコープ, 磁力計
4.5V
24V
-
± 2000°/s
CAN, RS232
85°C
法律および環境情報
最後に重要な製造工程が行われた国生産国:Netherlands
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書