さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥25,403.42 (¥27,943.762) |
製品情報
製品概要
RTP090HVEAA is a RTP series, hall-effect rotary position sensor. It provides non-contact sensing in harsh transportation and industrial applications at a competitive cost. This product uses a magnetically biased, hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Potential applications include transportation, industrial.
- 90° (±45°) sensing range angle, solid-state hall-effect technology
- 10VDC to 30VDC supply voltage, true, non-contact operation
- European: pin 1 = GND, pin 2 = Vcc, pin 3 = output (pinout style)
- Standard: 0.5VDC (left), 4.5VDC (right) output type
- Housed magnet (carrier type “A”) actuator type
- Rugged IP69K-sealed package with integral connector, 12 bit resolution
- Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
- 32mA maximum supply current, 4ms typ output signal delay
- Continuous output to ground short circuit protection
- Operating temperature range from -40°C to 125°C
技術仕様
10V
30V
磁石
非接触
90°
± 1パーセント
4ms
-40°C
RTP Series
ホール効果 ロータリー ポジション センサ
コネクタ
フランジ マウント
アナログ
500mV
30VDC
32mA
125°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書