さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,835.42 (¥6,418.962) |
| 15+ | ¥5,367.29 (¥5,904.019) |
| 30+ | ¥5,160.76 (¥5,676.836) |
製品概要
LOCTITE® 268 is a high strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It is available in a stick format and easy and effective in overhead applications. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It tolerates slight contamination by industrial oils, corrosion prevention oils and cutting fluids. It is supplied as a wax-like semi-solid, conveniently packaged in a self-feeding stick applicator. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces.
- High bond strength
- Convenient stick format prevents dripping
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to be tolerant of minor contamination due to industrial oils
- Can be disassembled by heating to 300°C
- Easy-to-use threadlocking adhesive
- 5min fixture time, 5°C fixture time temperature
- Acrylic technology, dimethacrylate ester chemical
- One component - requires no mixing
- Red, wax consistency appearance (uncured)
技術仕様
アクリル
-
スティック
19g
0
高強度
赤
-
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書