さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥141.78 (¥155.958) |
| 10+ | ¥85.54 (¥94.094) |
| 100+ | ¥64.51 (¥70.961) |
| 500+ | ¥58.43 (¥64.273) |
| 1000+ | ¥52.35 (¥57.585) |
| 2500+ | ¥51.31 (¥56.441) |
| 5000+ | ¥50.26 (¥55.286) |
製品概要
LSF0102DPH is 2-bit bidirectional multi-voltage level translator for open-drain; push-pull application. It supports upto 100MHz up translation and ≥100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.
- Bidirectional voltage translation with no direction pin
- Low standby current, 5V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100mA per JESD78 class II level A
- Input capacitance is 6pf typ at (pins refA, refB and EN; VI= 0V or 3V, Tamb = -40°C to +125°C)
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP8 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2入力
1.1ns
TSSOP
0V
-40°C
双方向 電圧 レベル トランスレータ
-
0
-
8ピン
TSSOP
5V
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書