さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,124.88 (¥6,737.368) |
| 5+ | ¥6,002.39 (¥6,602.629) |
| 10+ | ¥5,879.89 (¥6,467.879) |
| 25+ | ¥5,757.39 (¥6,333.129) |
| 50+ | ¥5,634.89 (¥6,198.379) |
| 100+ | ¥5,512.4 (¥6,063.64) |
| 500+ | ¥5,389.9 (¥5,928.89) |
製品概要
DRTB series thermocouple terminal blocks are manufactured with thermocouple alloys to guarantee accurate readings. A built-in SMPW compatible female receptacle accepts a miniature thermocouple connector. The female connector allows the user to connect to a handheld meter for applications such as data collection, quality assurance compliance, capability studies and troubleshooting installation or repairs. The plastic housing is made from grey polyamide 6.6 thermoplastic resin with a UL 94 V0 rating for 85°C. These thermocouple terminal blocks are fully enclosed and require no end plates. The screws and clamps are zinc plated, and together they provide an excellent vibration, maintenance free and corrosion resistant connection.
- Type K calibration
- Built in miniature female thermocouple connector for auditing and troubleshooting
- Fully enclosed - no end plates required
- DIN rail mountable - narrow 10.7mm width
- Write-on window included
- 2m length
- 8mm stripping length
- 12AWG wire size
技術仕様
2極
16AWG
ネジ
-
DRTB-2
24AWG
-
-
1
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書