さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥35,368.8 (¥38,905.68) |
製品概要
CN745 is a CN740 Series 1/16 DIN temperature controller offers accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the CN740 Series can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or autotuning. The CN740 Series accepts a variety of thermocouple and RTD inputs. Process value and set-point value are displayed simultaneously on the large dual LED. Auto-tuning, engineering units (°F or °C), and alarm status is also indicated on the faceplate. Two alarm outputs are included on the unit with 12 pre-programmed alarm functions.
- 4 to 20mA output, with RS-485 communications
- Free software
- Two 4-digit, 7-segment display
- IP66 rated
内容
Temperature controller, Operator's manual.
技術仕様
B, E, J, K, L, N, R, S, T, U, Pt100
0°C
-
CN740
50°C
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書