さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥35,368.8 (¥38,905.68) |
製品概要
CN740 series is a temperature controller offer accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the CN740 Series can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or autotuning. Select relay, DC pulse or current output for control methods. This accepts a variety of thermocouple and RTD inputs. Process value and set-point value are displayed simultaneously on the large dual LED. Auto-tuning, engineering units (°F or °C), and alarm status is also indicated on the faceplate. Two alarm outputs are included on the unit with 12 preprogrammed alarm functions.
- Dual display, autotune RS485 communications, output status
- Free software, alarm functions, thermocouple/RTD inputs
- Communication is RS485 Modbus® communication protocol
- Panel cut-out is 45mm²
- Maximum panel thickness is 9.50mm
- Panel depth is 80mm
- DC pulse output, with RS485 communications
- Two 4-digit, 7 segment 6.35mm H LEDs display
- Operating temperature range from 0 to 50°C
- Supply voltage range from 100 to 240VAC, 50/60Hz, 4 to 20mA current rating
技術仕様
50°C
0.25%
0°C
14VDC
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書