さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,605 (¥31,465.5) |
製品情報
製品概要
ST4300USBM TAA compliant 4-port industrial USB 3.2 Gen 1 hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with a metal, heavy-duty housing. It supports wide-range 7-24V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities. Perfect for factory environments, the rugged hub also supports a wide operating temperature range (0°C to 55°C) and offers ESD protection to each USB port, which can help prevent damage to your connected devices. Designed for a high volume of connections, this robust USB 3.2 Gen 1 hub offers four connection ports, for connecting more USB devices and peripherals.
- SuperSpeed USB 3.0 ports with 5Gb/s throughput
- Backwards compatible with USB 2.0 devices
- 8kV air and 4kV contact ESD protection for connected devices
- Dual regulator power circuits provide up to 900mA stable power output per port
- Supports USB bus power, mains power adaptor and terminal block (2 wire) input power options
- OS independent; no software or drivers required
- Dimension (HxWxD) is 24x60x152mm
- 2 year manufacturer warranty and free lifetime technical support
内容
Hub, ac adaptor (UK/EU/NA), USB cable and user guide.
技術仕様
4ポート
-
バス パワー, オプション アダプタ 付
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書