さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥16,879.04 (¥18,566.944) |
| 5+ | ¥16,484.66 (¥18,133.126) |
| 10+ | ¥16,090.28 (¥17,699.308) |
| 50+ | ¥16,027.05 (¥17,629.755) |
製品情報
製品概要
FSS020WNGB is a FSS-SMT series low profile force sensor designed to be one of the most reliable force sensor available as illustrated by 20 million Mean Cycles to Failure (MCTF) at 25°C [77°F] rating. This low profile Surface Mount Technology (SMT) sensor allows for automated assembly on a printed circuit board, often helping the customer to reduce assembly costs. The FSS-SMT series force sensor is designed to provide precise and reliable force sensing performance in a compact commercial-grade package. The sensor incorporates Honeywell sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. Application includes medical (infusion pumps, ambulatory non-invasive pumps, Occlusion detection, kidney dialysis machines, enteral pumps), industrial (load and compression sensing, variable tension control, robotic end-effectors, wire bonding equipment).
- Force range of 0N to 20N
- ±0.5BFSL linearity, 1.95mV/V/N max sensitivity
- ±0.2% span repeatability
- 30µm plunger deflection, 0.1ms max response time (10 %FS to 90 %FS), 60N over force
- 6Kohm max input resistance and 6Kohm max output resistance
- Surface mount technology allows for automated assembly and may eliminate hand soldering
- Low deflection (approx. 30 µm typical at full scale) helps reduce measurement error
- Small size minimizes space on the printed circuit board (PCB)
- Provides enhanced sensitivity without compromising signal integrity, resulting in low system noise
- Electrical ratiometric O/P accommodate supply voltage variation, leading to low ratiometricity error
技術仕様
Unamplified
10VDC
20N
3V
-
85°C
2.039kg
ピエゾ抵抗型
0N
12.5V
-40°C
FSS-SMT Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書