さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥19,994.15 (¥21,993.565) |
| 5+ | ¥19,784.82 (¥21,763.302) |
製品概要
FSS1500NST is a FSS low-profile force sensor provides precise reliable force sensing performance in a compact commercial-grade package at a cost-effective price. The sensor features a proven sensing technology that uses a specialized piezoresistive micromachined silicon sensing element. The low power, unamplified, uncompensated Wheatstone bridge circuit design provides inherently stable mV outputs over the force range. Force sensor operates on the principle that the resistance of silicon implanted piezoresistor will increase when the resistors flex under any applied force. The sensor concentrates force from the applications, through the stainless steel ball, directly to the silicon-sensing element.
- 1500grams operating force and 4,500 grams over force
- ±1.5BFSL linearity, 14mV/gram max sensitivity
- ±15mV null offset range
- ±10grams repeatability at 300g
- 6Kohm max input resistance and 6Kohm max output resistance
- Operating temperature range from -40 to 85°C [-40 to 185 °F]
- True surface mount technology
- Compact, commercial grade package
- Robust performance characteristics
- Electrically ratiometric output, high ESD resistance 8KV, electrically ratiometric output
技術仕様
非増幅
5VDC
1.5kg
3.3V
表面実装
-40°C
FSS Series
1.5kg
ピエゾ抵抗型
0g
12.5V
-
85°C
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書