さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥560.36 (¥616.396) |
製品情報
製品概要
TLE9180D21QKXUMA1 is a TLE9180D-21QK bridge driver IC. It is an advanced gate driver IC dedicated to control 6 external N-channel MOSFETs forming an inverter for high current 3 phase motor drives application in the automotive sector. All low- and high-side output stages are based on a floating concept and its driver strength allows to drive lowest RDSON MOSFETs common on the market. In 12V applications the gate driver IC is capable of driving 6 MOSFETs, each with a max. total gate charge of QgTOT = 300nC, at a frequency of up to 20KHz. An integrated SPI interface is used to configure the TLE9180D-21QK for the application after power-up. After successful power-up parameters can be adjusted by SPI, monitoring data, configuration and error registers can be read. Cyclic redundancy check over data and address bits ensures safe communication and data integrity.
- Qualified for automotive applications, product validation according to AEC-Q100/101
- 0 to 100% duty cycle, adjustable without restrictions
- Specified supply voltage range of 5.5V to 60V, logic operation down to 3V supply voltage
- Extended protection and supervision functionality
- Serial Peripheral Interface (SPI), control of supervision, supervision read out by SPI
- Reverse diode measurement of external FET for temperature detection
- Limp-home functionality of diagnostic and failure behaviour with SPI configurable content
- 2 current sense amplifiers for shunt signal conditioning, compatible to 3.3V µCs and TTL logic
- LQFP-64 package
- Junction temperature range from -40 to 150°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
6チャネル
ハイサイド および ローサイド
64ピン
表面実装
1A
5.5V
-40°C
-
-
0
非絶縁
MOSFET
LQFP
-
1A
60V
150°C
-
AEC-Q100
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書