再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,757.43 (¥4,133.173) |
製品情報
製品概要
Sterling-LWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Broadcom’s BCM4343W). With an industrial temperature rating, broad country certifications and the availability of three different package styles, the Sterling-LWB provides significant flexibility to meet various end user application needs. The on-module chip antenna package style for the Sterling-LWB eliminates complexity for design integration, simplifies manufacturing assembly with larger pin outs, and features an advanced chip antenna that offers greater resistance to de-tuning than typical trace or chip antennas. The module includes the MAC, baseband and radio to support WLAN applications and an independent, high-speed UART is provided for the Bluetooth host interface. Typical applications include security and building automation, internet of things/M2M connectivity and smart gateways.
- Sterling-LWB chip antenna module
- IEEE 802.11 b/g/n (single stream n)
- Operating voltage of 3.0V to 3.6V, operating temperature range from -40°C to +85°C
- WLAN and Bluetooth coexistence
- Bluetooth v4.2 BR /DR/LE
- WLAN transmit power of +17.5dBm, 11Mbps, CCK (b)/14.0dBm, 54Mbps, OFDM (g)/+12.5dBm, HT20 MCS7 (n)
- WLAN sensitivity of -88dBm, 8% PER, 11Mbps (b)/-75dBm, 10% PER, 54Mbps (g)/-72dBm, 10% PER, MCS7 (n)
- Worldwide acceptance (FCC (USA), IC (Canada), ETSI (Europe), Giteki (Japan), and RCM (AU/NZ))
技術仕様
2.5GHz
セキュリティ および ビルディング オートメーション, モノのインターネット (IOT) / M2M 接続, スマートゲートウェイ
0
UART
Sterling-LWB Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書