さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,190.96 (¥1,310.056) |
| 10+ | ¥919.87 (¥1,011.857) |
| 25+ | ¥851.98 (¥937.178) |
| 100+ | ¥778.46 (¥856.306) |
| 250+ | ¥762.9 (¥839.19) |
| 500+ | ¥747.33 (¥822.063) |
| 2500+ | ¥731.76 (¥804.936) |
製品情報
製品概要
MAX3002EUP+T is an 8-channel level translator. It provides the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It uses an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to <lt/> 2µA. It operates at a guaranteed data rate of 20Mbps over the entire specified operating voltage range. Application includes CMOS logic-level translation, cell phones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS and telecommunications equipment.
- 20Mbps guaranteed data rate
- Bidirectional level translation without using a directional pin
- Ultra-low 0.1µA supply current in shutdown
- VL supply range is 1.2V to VCC (min, VCC = +1.65V to +5.5V, TA = +25°C)
- Supply current from VL is 0.1µA (typ, I/O V CC- = 0, I/O V L - = 0, TA = +25°C)
- I/O VCC- three-state output leakage current is 0.1µA (typ, TA = +25°C, EN = 0)
- E NorENA/B input Leakage current is 1µA (min, TA = +25°C)
- Operation down to +1.2V on VL
- 20 TSSOP package, temperature range from -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
8入力
20ns
TSSOP
1.65V
-40°C
双方向 電圧 レベル トランスレータ
-
0
-
20ピン
TSSOP
5.5V
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書