さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥16,527.75 (¥18,180.525) |
| 5+ | ¥14,251.8 (¥15,676.98) |
製品情報
製品概要
PEXUSB3S7 is a 7-port PCI Express USB 3.0 card. This USB 3.0 card gives you seven USB 3.0 ports - six external and one internal - users can plug in their tablets, smartphones, external hard drives, CD/DVD drives, printer, and other devices at the same time. This USB 3.0 card features a dual-profile design with a stacked port layout. The port configuration allows a high number of external ports in a compact design, allowing it to fit both low-profile and full desktop computer systems. The card automatically installs in Windows 8.1 or later, with native operating system support. It’s backward compatible with USB 2.0 and 1.x devices to help you get the most out of your existing peripherals. This high-performance SuperSpeed USB 3.0 card supports data transfer rates up to 5 Gbps and is enhanced with UASP support, which can perform ~70% faster read speed and 40% faster write speed over traditional USB 3.0, when paired with a UASP-enabled enclosure.
- Get the scalability you need by adding 7 USB 3.2 Gen 1 ports with SATA power to your computer
- Standard and low-profile
- UASP support
- 1 internal and 6 external ports
- Native OS support in Windows 8.1 and 8 and Linux kernel 2.6.31 or later for easy driver installation
- Unique dual-profile design
- USB 3 controller backward compatible with USB 2.0 and 1.x devices
技術仕様
PCI Express
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書