さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,534.63 (¥1,688.093) |
| 10+ | ¥1,327.94 (¥1,460.734) |
| 25+ | ¥1,319.72 (¥1,451.692) |
製品情報
製品概要
C8051F411-GMR is a fully integrated, low-power, mixed-signal system-on-a-chip MCU. With on-chip power-on reset, VDD monitor, watchdog timer, and clock oscillator, the C8051F41x device is truly a standalone system-on-a-chip solutions. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The on-chip silicon laboratories 2-wire (C2) development interface allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, run and halt commands. All analog and digital peripherals are fully functional while debugging using C2.
- 50MIPS (peak), 32Kb flash memory, 2368 RAM, calibrated internal 24.5MHz oscillator
- Clock multiplier, SMBus/I²C, SPI, UART, 4 timers (16-bit), programmable counter array
- 20 port I/Os, 12-bit ADC ±1LSB INL, smart clock (real time clock)
- Two 12-bit current output DACs, internal voltage reference, temperature sensor
- Analog comparators, supply voltage range from 2.0 to 5.25V
- Programmable hysteresis and response time, configurable as wake-up or reset source
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Programmable 16-bit counter/timer array with six capture/compare modules, WDT
- Temperature range from -40°C to +85°C, QFN-28 package
技術仕様
C8051 Family C8051F41x Series Microcontrollers
50MHz
28ピン
20I/O
2.31KB
12ビット
5.25V
85°C
C8051
-
0
8051
32KB
QFN-EP
I2C, SMBus, SPI, UART
24チャネル
2V
-40°C
表面実装
C8051F41x
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書