15 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,491.57 (¥6,040.727) |
| 10+ | ¥4,712.37 (¥5,183.607) |
| 25+ | ¥4,411.4 (¥4,852.54) |
| 50+ | ¥4,322.76 (¥4,755.036) |
製品情報
製品概要
The D03295 Electric Hot Knife Cutter Tool from Duratool is supplied in a plastic carry case with 2 lengths of cutting blade included ready for different depths of foam block slicing. This 150W handheld, pistol grip hot knife heats up quickly and is suitable for cutting foam blocks, boards & sheets.
- Cuts through material such as foam blocks, boards and sheets
- For cutting, slicing, hole lancing and shaping of foam
- Replaceable length cutting blades with screw terminal fixings (106mm & 202mm included)
- Compact & lightweight with a comfortable pistol grip
- Designed to suit most hot knife foam cutting applications
- Supplied with a fixed power lead and UK mains plug
- Power rating: 150W
- Supply Voltage: 220-240V AC ~50Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
x1 Hot Knife tool; x2 cutting blades 106mm and 202mm long; x1 User manual; x1 Plastic storage case
注意事項
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
注意
Please ensure the cutting blade screw terminals are checked & tightend securley before each use.
技術仕様
Duratool - Hot Knife Tool
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書