114 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,383.52 (¥1,521.872) |
| 5+ | ¥1,355.85 (¥1,491.435) |
製品情報
製品概要
STLINK-V3MODS is a STLINK v3 compact in-circuit debugger and programmer for STM32. It is a mini debugger and programmer for STM32 microcontroller. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MODS also provides a virtual COM port interface enabling the host PC to communicate with the target microcontroller through one UART, and bridge interfaces (SPI, I²C, CAN, and GPIOs) simplifying, for instance, the field programming through the bootloader. STLINK-V3MODS is ready to be embedded in a controller application and can be directly soldered on the PCB motherboard.
- Self-powered through a USB micro-B connector
- USB 2.0 high‑speed compatible interface
- 5V source output capability upto 200mA
- 3.0 to 3.6V application voltage support and 5V tolerant inputs
- JTAG communication support, SWD and SWV (serial wire viewer)
- 3.0 to 3.6V application voltage support on the UART interface and 5V
- VCP frequency upto 15MHz
- 3.0 to 3.6V application voltage support and 5V tolerant inputs
- Drag-and-drop flash programming
- Two colour LEDs: communication and power
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
インサーキット デバッガ / プログラマ
ARM
PCB Motherboard
-
STM32
Cortex-M
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書