さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥145.82 (¥160.402) |
| 10+ | ¥123.56 (¥135.916) |
| 100+ | ¥95.4 (¥104.94) |
| 500+ | ¥85.49 (¥94.039) |
| 1000+ | ¥79.59 (¥87.549) |
| 2500+ | ¥78.03 (¥85.833) |
| 5000+ | ¥76.47 (¥84.117) |
製品情報
製品概要
PI3USB102ZLEX is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high speed USB 2.0 (480Mb/s). The PI3USB102 offers over voltage protection per the USB 2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus (5V +/-10%). This feature can only be offered if a 100-ohm pull up resistor is placed between VDD pin to the power supply. Typical applications include routes signals for USB 2.0, hand-held devices.
- Low bit-to-bit skew
- VDD operating range: 2.7V to 4.2V ±10%
- Data pin I/O ESD: 8kV contact
- Switch on-resistance is 4ohm typ at VDD=min, -0.4V ≤Vinput≤1.0V, ION=-40mA
- On-resistance flatness is 1.5ohm typ at VDD=min, -0.4V ≤Vinput≤1.0V, ION=-40mA
- Quiescent power supply current is 1uA max at VDD=max, active-low OE=GND or VDD
- Crosstalk is -35dB typ at RL=50 ohm, f=250MHz
- Bandwidth (-3dB) is 810MHz typ at RL=50 ohm
- 10-contact TQFN package
- Storage temperature range from -65 to 150°C
技術仕様
差動 2:1/1:2 マルチプレクサ / デマルチプレクサ
3V
TQFN
480Mbps
-40°C
-
0
USB 2.0
4.4V
10ピン
1ポート
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書