さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥106.95 (¥117.645) |
| 10+ | ¥90.27 (¥99.297) |
| 100+ | ¥86.21 (¥94.831) |
| 500+ | ¥78.35 (¥86.185) |
製品情報
製品概要
AH1889-Z-7 is a high-sensitivity dual-output unipolar hall effect IC that can detect either a north or south pole independently and switch one of its two outputs with internal pull-up and pull-down capability. A south pole of sufficient strength will turn OUTPUT1 on and a north pole of sufficient strength with turn on OUTPUT2. While the magnetic flux density (B) perpendicular to the package is larger than operate point Bops or Bopn, the appropriate output will be turned on (pulled low), the output is held until B is lower than the release point Brps or Brpn, then turned off (high). The outputs will be turned off and will remain off when there is no magnetic field. Applications include position and proximity detection for consumers, office equipment and industrial applications, open and close detect switches for home appliances, door, lids, tray position detect switches, magnetic field direction detection, contact-less switches for consumer and industrial applications.
- Supply voltage of 1.65V to 3.6V
- Quick response time without sleep mode
- Chopper stabilized design provides superior temperature stability
- Extremely low switch-point drift, enhanced immunity to physical stress
- Good RF noise immunity, ESD (human body model) >4kV
- Supply current is 2.1mA typ at VDD = 1.8V outputs off, TA = +25°C
- Operating temperature range from -40 to +85°C
- SOT553 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ユニポーラ
35G
-
3.6V
SOT-553
-
-
85°C
0
ユニポーラ ホール効果 スイッチ IC
20G
1.65V
SOT-553
5 ピン
2出力
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書