さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥64.17 (¥70.587) |
| 10+ | ¥53.97 (¥59.367) |
| 100+ | ¥51.54 (¥56.694) |
| 500+ | ¥46.35 (¥50.985) |
| 1000+ | ¥44.25 (¥48.675) |
| 2500+ | ¥42.55 (¥46.805) |
| 5000+ | ¥41.57 (¥45.727) |
製品情報
製品概要
AH1808-P-B is a high-sensitivity, micropower omnipolar hall effect switch IC. It is designed for portable and battery-powered consumer equipment, home appliances and industrial equipment such as smart meter magnetic-tamper detection. Based on two sensitive hall effect plates and a chopper-stabilized architecture, the AH1808 provides a reliable solution over the whole operating range. When magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output is switched on (pulled low). The output is turned off when B becomes lower than the release point. The output will remain off when there is no magnetic field. Applications include doors, lids, covers and trays position detect switches, display switch for portable PCs and tablets, on/off switch for PDAs and digital cameras, liquid level detection for coffee machines, smart meters, position, proximity and level detection contact-less switch in battery-powered consumer, home appliances and industrial.
- Omnipolar (north or south pole) operation, single open drain output
- 2.5V to 5.5V operating range
- Chopper stabilized design provides: superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Good RF noise immunity, ESD (HBM) > 6KV
- Operating temperature range from -40°C to +85°C
- Output leakage current is < 0.1µA typ at VOUT = 5.5V, output off, TA = +25°C, VDD = 3V
- Average supply current is 40µA max at TA = -40 to +85°C, VDD = 2.5V to 5.5V
- Duty cycle is 0.1% typ at TA = +25°C, VDD = 3V
- SIP-3 (bulk pack) package
注意事項
市場における当製品に対する需要により、リードタイムが延長されました。納期は変動する場合がございます。割引対象外商品です。
技術仕様
オムニポーラ ホール効果 スイッチ
40G
-
5.5V
SIP
デジタル
オープン ドレイン
85°C
0
オムニポーラ
30G
2.5V
SIP
3 ピン
1出力
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書