さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥82.32 (¥90.552) |
| 10+ | ¥69.2 (¥76.12) |
| 100+ | ¥65.96 (¥72.556) |
| 500+ | ¥59.32 (¥65.252) |
| 1000+ | ¥55.43 (¥60.973) |
| 2500+ | ¥51.86 (¥57.046) |
| 5000+ | ¥48.29 (¥53.119) |
製品情報
製品概要
AH1806-P-B is a high-sensitivity, micro-power omnipolar Hall effect switch IC, designed for portable and battery-powered consumers to home appliances and industrial applications such as smart-meter magnetic tamper detection. Based on two sensitive Hall effect plates and a copper stabilized architecture, the AH1806 provides a reliable solution over the whole operating range. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field. Applications include doors, lids, covers and tray position detect switches, display switch for portable PCs and tablets, on/off switch for PDAs and digital cameras, liquid level detection, smart meters, position, proximity and level detection contact-less switches in battery consumer, home appliances and industrial applications.
- Omnipolar (north or south pole) operation
- High sensitivity, single open drain output
- 2.5V to 5.5V operating range
- Chopper stabilized design provides: superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Good RF noise immunity
- Operating temperature range from -40°C to +85°C
- ESD (HBM) > 6KV
- Output leakage current is < 0.1µA typ at VOUT = 5.5V, output off, TA = +25°C, VDD = 3V
- SIP-3 (bulk pack) package
注意事項
市場における当製品に対する需要により、リードタイムが延長されました。納期は変動する場合がございます。割引対象外商品です。
技術仕様
オムニポーラ
30G
-
SIP
SIP
デジタル
オープン ドレイン
85°C
0
オムニポーラ ホール効果 スイッチ
20G
2.5V
5.5V
3 ピン
1出力
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書