さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥214.1 (¥235.51) |
| 50+ | ¥136.79 (¥150.469) |
| 100+ | ¥122.52 (¥134.772) |
| 500+ | ¥102.89 (¥113.179) |
| 1500+ | ¥98.53 (¥108.383) |
製品概要
NCV51200MNTXG is a source/sink double data rate (DDR) termination regulator specifically designed for low input voltage and low noise systems where space is a key consideration. It supports a remote sensing function and all power requirements for DDR VTT bus termination. This can also be used in low−power chipsets and graphics processor cores that require dynamically adjustable output voltages. Applications include DDR memory termination, desktop PC’s, notebooks, and workstations, servers and networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, set top boxes, LCD−TV/PDP−TV, copier/printers, chipset/RAM supplies as low as 0.5V, active bus termination.
- For automotive applications, integrated power MOSFETs
- PVCC voltage range from 1.1 to 3.5V, supports 2.5V, 3.3V and 5V rails input voltage
- PGOOD logic output pin to monitor VTT regulation
- EN logic input pin for shutdown mode, remote sensing (VTTS)
- Reference input allows for flexible input tracking either directly or through resistor divider
- Built in soft start, under voltage lockout and over current limit
- Thermal shutdown
- Supply voltage range from 2.375 to 5.5V, 0.7mA typ supply current (TA = +25°C)
- Output offset voltage range from -15 to +15mV (VRO = 1.25V (DDR1), ITT = 0A)
- DFN10 package, operating junction temperature is 150°C
技術仕様
DDR1, DDR2, DDR3, LPDDR3, DDR4
2.375V
DFN-EP
表面実装
125°C
0
3A
5.5V
10ピン
-40°C
-
0
NCV51200MNTXG の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書