さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥116.67 (¥128.337) |
| 10+ | ¥79.64 (¥87.604) |
製品概要
PAM8904JPR is a piezo sounder driver with an integrated charge pump boost converter. The PAM8904 is capable of driving a ceramic/piezo sounder with 24VPP from a 5.5V power supply. The boost converter operates at a fixed frequency of 1.0MHz and provides a 12V output with a minimum number of external components. The PAM8904 can drive up to 15nF loading. Diodes Incorporated’s unique drive technology provides a small inrush current, low EMI and high efficiency. The PAM8904 includes built-in automatic shutdown and wake-up that guarantees longer battery life. The PAM8904 features thermal shutdown, overcurrent protection, overvoltage protection and undervoltage lock-out. Applications include health care systems, alarm clocks, security devices, and home appliances.
- Supply voltage range from 1.8V to 5.5V
- 18VPP output from a 3V supply
- Integrated boost converter generates up to 12V supply
- No voltage cross output at shutdown mode
- Low current consumption, automatic standby and wake-up control
- Shutdown current is 1µA max at DIN = 0V
- Shutdown delay time is 42ms typ at DIN = H- > L
- Output short-circuit current is 40mA typ
- Operating free-air temperature range from -40 to +85°C
- U-QFN3030-12 (type A) package
技術仕様
-
1チャネル
UQFN
-
表面実装
85°C
AEC-Q100
0
D
1 チャネル
D
2.3V ~ 5.5V
12ピン
1 x モノラル BTL
-40°C
-
0
UQFN
AEC-Q100
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書