1,600 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥225.92 (¥248.512) |
| 10+ | ¥149.89 (¥164.879) |
| 100+ | ¥123.56 (¥135.916) |
| 500+ | ¥118.88 (¥130.768) |
| 1000+ | ¥109.07 (¥119.977) |
| 2500+ | ¥105.48 (¥116.028) |
| 5000+ | ¥102.83 (¥113.113) |
製品情報
製品概要
UC2844BD1 is a high-performance current mode PWM controller. This control IC provides the necessary features to implement offline or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under-voltage lockout featuring a start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to ensure latched operation, a PWM comparator that also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the offstate. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges.
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250KHz
- Current mode operation to 500KHz
- Automatic feed-forward compensation, low start-up and operating current
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- SO8 package, -40 to 150°C junction operating temperature
- Supply voltage (low impedance source) is 30V, ±1A output current
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
シングル エンド コントローラ
電流 モード 制御
-
8ピン
52kHz
-
50%
-25°C
-
0
-
500kHz
1A
1チャネル
-
SOIC
表面実装
-
0%
昇圧, フライバック
85°C
-
0
SOIC
30V
5V
UC2844BD1 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Macau
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書