さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,882.88 (¥3,171.168) |
| 10+ | ¥2,329.68 (¥2,562.648) |
| 25+ | ¥2,201.67 (¥2,421.837) |
| 50+ | ¥2,044.73 (¥2,249.203) |
| 100+ | ¥1,887.78 (¥2,076.558) |
製品情報
製品概要
MIS2DHTR is an ultra-low-power high-performance three-axis linear accelerometer with digital I²C/SPI serial interface standard output. It has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3KHz. It is a device conceived for medical and healthcare applications whenever the sensor itself is not used as a life-sustaining component. This device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself. The self-test capability allows the user to check the functionality of the sensor in the final application. It is also used in applications such as remote patient monitoring and man-down alerts, diagnostic and treatment positioning equipment, and general motion-activated functions in the medical domain.
- Wide supply voltage range from 1.71V to 3.6V, I²C/SPI digital output interface
- Independent IOs supply (1.8V) and supply voltage compatible, 6D/4D orientation detection
- 3 operating modes: low-power, normal, high-resolution mode
- 2 independent programmable interrupt generators for free-fall and motion detection
- Motion detection & free-fall detection, “Sleep-to-wake” and “return-to-sleep” functions
- Embedded FIFO, embedded self-test, embedded temperature sensor
- SPI clock frequency is 10MHz maximum, SPI clock cycle is 100ns minimum
- Zero-g level change vs. temperature is ±0.5mg/°C typical at (max delta from 25°C)
- Operating temperature range from -40°C to +85°C
- 12-lead LGA package
技術仕様
デジタル
X, Y, Z
LGA
LGA
1.71V
3.52mg/桁, 7.03mg/桁, 14.06mg/桁, 42.25mg/桁
4.3mg/桁, 8.59mg/桁, 17.19mg/桁, 51.64mg/桁
-
0
± 2g, ± 4 g, ± 8 g, ± 16 g
I2C, SPI
12ピン
3.91mg/桁, 7.81mg/桁, 15.63mg/桁, 46.95mg/桁
3.6V
-40°C
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malta
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書