さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥745.12 (¥819.632) |
| 10+ | ¥567.12 (¥623.832) |
| 25+ | ¥565.7 (¥622.27) |
| 50+ | ¥507.86 (¥558.646) |
| 100+ | ¥507.09 (¥557.799) |
製品情報
製品概要
STM32L072CZT6TR is an ultra low-power Arm Cortex-M0+ MCU with 192Kbytes of flash memory, 32MHz CPU, USB. It incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It is used in application such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, 20-byte backup register
- SPI/I²S, 3 I²C, 4 USART, LPUART, USB/(VDD-USB) communication interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- U to 192Kbyte flash memory with ECC(2 banks with read-while-write capability)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Upto 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32L0 Series Microcontrollers
32ビット
192KB
LQFP
I2C, I2S, LPUART, SPI, UART, USART, USB
10チャネル
1.8V
-40°C
表面実装
STM32L0
0
ARM Cortex-M0+
32MHz
48ピン
37I/O
20KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書