さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥110.28 (¥121.308) |
| 10+ | ¥101.61 (¥111.771) |
| 50+ | ¥100.67 (¥110.737) |
| 100+ | ¥84.84 (¥93.324) |
製品情報
製品概要
ST25DV04K-JFR6D3 is a dynamic NFC/RFID tag IC with 4Kb EEPROM (electrically erasable programmable memory) and fast transfer mode capability. It features two interfaces, the first one is an I2C serial link that can be operated from a DC power supply, the second one is an RF link activated when the device acts as a contactless memory powered by the received carrier electromagnetic wave. The ST25DV04K offers a fast transfer mode between the RF and contact worlds, thanks to a 256 bytes volatile buffer (also called Mailbox). In addition, the GPO pin provides data about incoming events, like RF field detection, RF activity in progress, or mailbox message availability. An energy harvesting feature is also available, when external conditions make it possible.
- VCC = 1.8 to 5.5V operating voltage
- I2C and GPO CMOS, fast transfer mode, energy harvesting and low power mode
- 28.5pF capacitance
- Write time: From I2C: typical 5ms for 1 byte and From RF: typical 5ms for 1 block
- Data retention of 40 years
- Write cycles endurance: 1 million/600K/500K/400K at 25°C/85°C/105°C/125°C
- Fast data transfer between I2C and RF interfaces and half-duplex 256byte dedicated buffer
- Analog output pin to power external components
- 12 pin UFDFPN package
- Temperature range from -40 to 85°C
技術仕様
13.553MHz
1.8V
5.5V
UFDFPN
UFDFPN
0
13.567MHz
リード, ライト
4キロビット
12ピン
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書