さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥49,192 (¥54,111.2) |
製品情報
製品概要
dsPICDEM™ MCSM Development Board is targeted to control both unipolar and bipolar stepper motors in open-loop or closed-loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open-loop or closed-loop with full or variable micro-stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost-effective board can be configured in different ways for use with Microchip’s specialized dsPIC33 Motor Control Digital Signal Controllers (DSCs).
- dsPICDEM MCSM Development Board supports terminal voltages up to 80V and currents up to 3A
- dsPIC33C device uses MOSFET driver to drive two full-bridge inverters that power the motor windings
内容
dsPICDEM MCSM development board, dsPIC33CK64MP105 PIM, USB-to-mini-USB cable, Screwdriver.
技術仕様
Microchip
モーター制御
dsPIC
dsPIC33CKxxMP1xx
-
dsPIC33CK64MP105
ステッピング モーター 制御
dsPIC33
MCSM 開発 ボード dsPICDEM, dsPIC33CK64MP105 プラグ イン モジュール, USB-to-mini-USB ケーブル, ドライバー
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書