さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,813 (¥17,394.3) |
製品情報
製品概要
The Desoldering Station is a versatile electronic soldering tool designed to meet the needs of both hobbyists and professionals. It operates with a voltage range of 220V AC to 240V AC at 50Hz, making it suitable for international use, and 115V AC at 60Hz for compatibility with different power supplies. With a wide temperature range spanning from 160°C to 480°C, this station offers precise temperature control, allowing you to work on various soldering and desoldering tasks with ease. The heart of the desoldering station is its powerful Desoldering Gun, which operates at 24V and delivers an impressive 90W of power. This gun efficiently melts solder, making it effortless to remove components and perform repairs or modifications on electronic circuit boards. Whether you're tackling intricate surface mount soldering or larger through-hole components, this desoldering station provides the precision and reliability required for your soldering projects.
- Voltage: 220V AC to 240V AC 50Hz, 115V AC 60Hz
- Power: 90W
- Temperature Range: 160°C to 480°C
- Desoldering Gun: 24V, 90W
- Approval: CE
- LED Display
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
技術仕様
240V
90W
Multicomp Pro Desoldering Stations
0
480°C
はんだ除去 ステーション, ガン および スタンド
UK
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書