さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,086.28 (¥1,194.908) |
| 10+ | ¥846.45 (¥931.095) |
| 25+ | ¥832.44 (¥915.684) |
| 50+ | ¥818.42 (¥900.262) |
| 100+ | ¥814.36 (¥895.796) |
製品情報
製品概要
LSM6DSRXTR is a iNEMO inertial module with embedded machine learning core. It is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope with an extended full-scale range for the gyroscope, up to 4000dps, and high stability over temperature and time. It embeds a broad range of advanced functions supporting android wearable sensors and programmable sensors (suitable for activity recognition). It embeds a machine learning core able to identify if a data pattern matches an activity in a user-defined set of classes, reducing power consumption and increasing performance of the sensor. Typical applications are motion tracking and gesture detection, virtual and augmented reality, OIS for camera applications, sensor hub, indoor navigation, IoT and connected devices, sports applications, vibration monitoring and compensation, drones, robotics, high-precision systems.
- Android compliant, auxiliary SPI for OIS data output for gyroscope and accelerometer
- ±2/±4/±8/±16g full scale, ±125/±250/±500/±1000/±2000/±4000dps full scale
- Analog supply voltage range 1.71V to 3.6V
- SPI / I²C and MIPI I3CSM serial interface with main processor data synchronization
- Supports sensor synchronization S4S for Qualcomm, full spec compliant (I²C, MIPI I3CSM, SPI)
- Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
- Programmable finite state machine: accelerometer, gyroscope, and external sensors
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- Embedded temperature sensor, machine learning core
- LGA-14L package, temperature rating range from -40 to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ
X, Y, Z
LGA
LGA
± 2g, ± 4 g, ± 8 g, ± 16 g
-
-40°C
-
0
加速度センサ, ジャイロスコープ
1.71V
3.6V
14ピン
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malta
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書