再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,514.69 (¥1,666.159) |
| 5+ | ¥1,484.4 (¥1,632.84) |
| 10+ | ¥1,454.11 (¥1,599.521) |
| 20+ | ¥1,423.81 (¥1,566.191) |
| 50+ | ¥1,393.52 (¥1,532.872) |
製品情報
製品概要
The E 91/32 ABB fuse switch disconnector as a part of the E 90 series is designed for switching circuits under load, providing reliable protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact clips are in silver-plated copper. E90 fuse switch disconnectors can be sealed or padlocked to ensure operator safety during maintenance. Versions with blown fuse indicator allow to check whether the fuse is still working correctly or not. For easy and quick installation, the E90 range is totally compatible with connecting bars, terminals and caps of S 200 MCBs. Thanks to cURus approval, they can be installed in UL certified machines.
- The E 92/32 fuse switch disconnector enables switching circuits under load, providing reliable protection against short circuits and overloads
- The case is made of self-extinguishing thermoplastic with high temperature resistance ( UL listed), the contact clips are in silver-plated copper
- E90 fuse switch disconnectors can be sealed or padlocked to ensure operator safety during maintenance
- For easy and quick installation the E90 range is totally compatible with connecting bars, terminals and caps of S200 MCBs
技術仕様
DIN レール マウント ヒューズ ホルダー
10.3mm x 38mm
1ヒューズ
600V
0
32A
ネジ
E 90/32 Series
600V
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書