72 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,070.78 (¥30,877.858) |
製品情報
製品概要
730, 90ML is a DOWSIL™ 730 solvent-resistant silicone adhesive/sealant. It features good resistance to weathering, vibration, moisture, ozone, and temperature extremes. It retains its flexibility over a wide temperature range. It can be applied overhead or on vertical surfaces without fear of sagging, slumping or running off. It is ideal for bonding and sealing applications where resistance to the swelling effects of fuels, solvents and oils is required. It is used for assembling and/or repairing fuel systems and tanks. It is used for formed-in-place gaskets where irregular shapes and harsh conditions reject ordinary seals. It is ideal for bonding or sealing of components exposed to moisture, vibration, shock, fuels, solvents and oils for long periods of time.
- Tube dispensing method
- 90ml volume
- White sealant colour
技術仕様
シリコン
チューブ
90ml
730
一般産業用 接着, シール
白
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書