さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥306.93 (¥337.623) |
| 10+ | ¥207.22 (¥227.942) |
| 50+ | ¥203.63 (¥223.993) |
| 100+ | ¥200.04 (¥220.044) |
| 250+ | ¥196.44 (¥216.084) |
| 500+ | ¥192.85 (¥212.135) |
| 1000+ | ¥189.26 (¥208.186) |
| 2500+ | ¥185.66 (¥204.226) |
製品情報
製品概要
STM32G030C8T6 is a mainstream value-line Arm Cortex-M0+ MCU. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (8Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The optimized dynamic consumption combined with a comprehensive set of power-saving modes allows the design of low-power applications.
- 64Kbytes of flash memory size
- 8Kbyte SRAM, 1 (16bit) advance control timers, 4 (16bit) general purpose timers
- SysTick, watchdog timers, 2 SPI, I²S, 2 I²C, 2 USART comm interface
- RTC, 2 tamper pins, 43 GPIOs, 4 wakeup pins, 12bit ADC channels (16 external + 3 internal)
- 64MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Low-power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 32KHz crystal oscillator with calibration, internal 16MHz RC with PLL option
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP48 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32G0 Series Microcontrollers
32ビット
64KB
LQFP
I2C, I2S, SPI, UART, USART
16チャネル
2V
-40°C
表面実装
STM32G0
0
ARM Cortex-M0+
64MHz
48ピン
44I/O
8KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書