700 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥347.37 (¥382.107) |
| 10+ | ¥273.84 (¥301.224) |
| 25+ | ¥249.08 (¥273.988) |
| 50+ | ¥237.47 (¥261.217) |
| 100+ | ¥223.46 (¥245.806) |
| 500+ | ¥210.84 (¥231.924) |
製品概要
The 1276.1004 is a 3mm 4-fold Spherical Horizontal PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The system is provided with a screen to prevent irradiation, so that also mixed colours can be used. The light guide is used in conjunction with SMD LEDs. The distance from light guide to light guide is 3.8mm. It is used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of horizontal light guides round displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>10kV ESD protection
技術仕様
25.2mm
丸型
プレスフィット
-
4パイプ
Vertical Stacked
透明
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書