さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥554.41 (¥609.851) |
製品情報
製品概要
TLE9180D31QKXUMA1 is an advanced gate driver IC dedicated to control 6 external N-channel MOSFETs forming an inverter for high current 3 phase motor drives application in the automotive sector. An integrated SPI interface is used to configure the TLE9180D-31QK for the application after power-up. After a successful power-up parameters can be adjusted by SPI, monitoring data, configuration, and error registers can be read. Cyclic redundancy checks over data and address bits ensure safe communication and data integrity. GND-related bridge currents can be measured with 3 integrated current sense amplifiers. The outputs of the current sense amplifiers support 5V ADCs and the robust inputs can withstand negative transients down to -10V without damage. Gain and zero current voltage offset can be adjusted by SPI.
- High power 3 phase bridge driver for low RDSON N-channel FETs
- Specified supply voltage range of 5.5V to 60V
- High robustness of motor connection pins of -15V to 90V
- Extended protection and supervision functionality, supervision read out by SPI
- Serial peripheral interface (SPI), control of supervision
- Reverse diode measurement of external FET for temperature detection
- Limp-home functionality of diagnostic and failure behaviour with SPI configurable content
- Phase voltage feedback with SPI programmable voltage thresholds
- Compatible to 3.3 VµCs and TTL logic, AEC-Q100. qualified
- Junction temperature range from -40°C to 150°C, LQFP-64 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
6チャネル
ハイサイド および ローサイド
64ピン
表面実装
-
5.5V
-
35ns
-
0
非絶縁
MOSFET
LQFP-EP
-
-
60V
-
35ns
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書