再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,077.02 (¥3,384.722) |
| 10+ | ¥2,647.64 (¥2,912.404) |
| 25+ | ¥2,189.08 (¥2,407.988) |
| 50+ | ¥2,125.89 (¥2,338.479) |
| 100+ | ¥2,062.7 (¥2,268.97) |
| 250+ | ¥1,861.77 (¥2,047.947) |
| 500+ | ¥1,696.5 (¥1,866.15) |
製品情報
製品概要
BCM54216EB1KMLG is a single port RGMII gigabit ethernet transceiver. It is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. This device performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on standard category 5 UTP cable. 10BASE-T can also run on standard category 3, 4, and 5 UTP. The BCM54216E is a highly integrated solution combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all required support circuitry. Based on Broadcom’s proven digital signal processor technology, the BCM54216E is designed to be fully compliant with MII, GMII and RGMII, allowing compatibility with industry-standard Ethernet MACs and switch controllers. Applications include GbE switches and uplinks, management port, industrial automation, customer premise equipment (CPE), video surveillance, LED controller.
- 1000BASE-T IEEE 802.3ab, 100BASE-TX IEEE 802.3u
- 10BASE-T IEEE 802.3, 100BASE-EFX, supports RGMII MAC interfaces
- Supports GMII/MII MAC interfaces, synchronous ethernet support, supports SOFT-RESET
- Integrated voltage regulator, trace matched output impedance
- Lineside loopback, low EMI emissions, cable plant diagnostics
- Robust CESD tolerance, support for jumbo packets up to 10Kb
- Detection and correction of pair swaps, (MDI crossover), pair skew, and pair polarity
- Super-isolate mode, supports passive signal detector
- Supports wake-on-LAN (WOL), 68-pin QFN package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ギガビット イーサネット トランシーバ
-
QFN
表面実装
-
-
IEEE 802.3ab, IEEE 802.3u, IEEE 2000
-
68ピン
-
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書