再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥44.4 (¥48.84) |
| 100+ | ¥38.41 (¥42.251) |
| 500+ | ¥33.39 (¥36.729) |
| 1000+ | ¥32.09 (¥35.299) |
| 2000+ | ¥31.61 (¥34.771) |
| 3000+ | ¥31.12 (¥34.232) |
製品情報
製品概要
The CLIK-Mate 502578 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
技術仕様
CLIK-Mate 502578
12極
502579, 503429 圧着 端子
プラグ
1.5mm
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書