さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,403.78 (¥1,544.158) |
| 10+ | ¥1,091.08 (¥1,200.188) |
| 25+ | ¥1,012.96 (¥1,114.256) |
| 100+ | ¥988.35 (¥1,087.185) |
| 490+ | ¥976.04 (¥1,073.644) |
| 980+ | ¥973.01 (¥1,070.311) |
| 1470+ | ¥971.5 (¥1,068.65) |
製品情報
製品概要
TMC262C-LA is a universal, cost-effective stepper driver for two-phase bipolar motors with state-of-the-art features. It offers an industry-leading feature set, including high-resolution micro-stepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI™ and STEP/DIR interfaces simplify communication. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with a low external component count for cost-effective and highly competitive solutions. Applications include textile, sewing machines, factory automation, lab automation, liquid handling, medical, office automation, printer and scanner, CCTV, security, ATM, cash recycler, POS, pumps and valves, heliostat controllers, and CNC machines.
- Low power dissipation, synchronous rectification
- EMI-optimized, slope and current controlled gate drivers
- Protection and diagnostics, short to GND, overtemp and undervoltage, short to VS and overcurrent
- StallGuard2™ high precision sensorless motor load detection
- CoolStep™ load dependent current control saves up to 75%
- MicroPlyer™ 256 microstep smoothness with 1/16 step input
- SpreadCycle™ high-precision chopper for best current sine wave form and zero crossing
- Improved silent motor operation, clock failsafe option for external clock
- QFN32 package
- Temperature range from -40° to +125°C
技術仕様
マイクロステッピング モーター ドライバ
1出力
-
32ピン
60V
125°C
-
0
QFN
二相 ステッパー
-
QFN-EP
5V
-40°C
-
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書