さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥128.82 (¥141.702) |
| 50+ | ¥85.02 (¥93.522) |
| 100+ | ¥76.46 (¥84.106) |
| 500+ | ¥70.08 (¥77.088) |
| 1000+ | ¥66.1 (¥72.71) |
製品情報
製品概要
UC3845BD1013TR is a high performance current mode PWM controller. This control IC provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate. This device has UVLO thresholds of 10V (off), ideally suited off-line applications.
- Trimmed oscillator for precise frequency control, undervoltage lockout with hysteresis
- Oscillator frequency guaranteed at 250Khz, current mode operation to 500Khz
- Automatic feed forward compensation, high current totem pole output
- Latching pwm for cycle-by-cycle current limiting, low start-up and operating current
- Internally trimmed reference with undervoltage lockout
- Output noise voltage is 50µV typical at (10Hz ≤ f ≤ 10Khz Tj = 25°C)
- 52Khz typical frequency, 2.50V input voltage
- Input bias current is -0.1µA typical at (VFB = 5V)
- Unity gain bandwidth is 1Mhz typical at (TJ = 25°C)
- Junction operating temperature range from -40°C to 150°C, SO8 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
シングル エンド コントローラ
電流 モード 制御
-
8ピン
52kHz
-
50%
0°C
-
0
-
500kHz
1A
1チャネル
-
SOIC
表面実装
-
0%
昇圧, フライバック
70°C
-
0
SOIC
30V
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Morocco
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書